3NE5324-0MK06 | Siemens

NH fuse NH2, 160 A, aR, 1 kV (DC), 1.5 kV (AC), 3NE5324-0MK06

Order No.: 80P7023
EAN: 4001869497631
MPN:
3NE5324-0MK06
3NE53240MK06
Series: SITOR
3NE5324-0MK06 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
208.7617 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
208.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
208.7617 €

SITOR fuse link, with slotted blade contacts, NH2, In: 160 A, aR, Un AC: 1500 V, Un DC: 1000 V, without Indicator Fuses for stringent requirements in photovoltaic applications. Siemens photovoltaic fuses are especially designed for protecting PV modules and ensure a high level of plant availability over the entire life of the PV system. The fuses have a high DC rated voltage and withstand the greatest temperature fluctuations without damage. All Siemens photovoltaic fuse systems therefore comply with the standard IEC 60269-6.

Features

  • Reliable protection of the modules and the module connection cables in the event of reverse currents
  • Compliance with the UL standard UL 2579 (for IEC cylindrical fuses)
  • Safe tripping in case of residual currents and therefore reduction of the risk of fire due to DC electric arcs
  • Safe separation when the fuse holder/fuse base is open
  • Long service life despite frequent and very variable load currents
Technical specifications
Ausführung NH-Sicherung
Auslösecharakteristik aR
Bauform NH2
Gehäuse Keramikrohr
Nennspannung (AC) 1.5 kV
Nennspannung (DC) 1 kV
Nennstrom 160 A
Logistics
Ursprungsland GR
Zolltarifnummer 85361090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes