3NE6437-7 | Siemens

Semiconductor protective fuse, 710 A, aR, 440 V (DC), 900 V (AC), 100 kA breaking capacity, 3NE6437-7

Order No.: 80P7041
EAN: 4011209223899
MPN:
3NE6437-7
3NE64377
Series: SITOR
3NE6437-7 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
207.6074 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
207.61 € *
Price list
Quantity
Price per unit*
1 pcs.
207.6074 €
3 pcs.
203.5495 €
*incl. VAT plus shipping costs
**Subject to prior sale

SITOR fuse link, with female thread on both sides, In: 710 A, aR, Un AC: 900 V, Un DC: 440 V, front indicator SITOR 3NE and 3NC semiconductor fuses protect power semiconductors from the effects of short circuits. As an important element of the SENTRON protective component line for electronic installations, the SITOR fuse system from Siemens provides effective protection for personnel, equipment and plants with reliable shutdown in the event of an overload or short circuit. The area of application also includes frequency converters with fuses in the input circuit and in the DC link and also UPS systems and soft-starters for motors.

Features

  • Extremely fast-acting switch-off characteristic compared to conventional LV HRC fuses
  • Power semiconductors are also reliably protected in the event of a short-circuit
  • The Siemens quality standard ensures very good characteristic curve accuracy
  • SITOR cylindrical fuses are approved in accordance with IEC and UL and largely also CCC and can therefore be used worldwide
  • In some cases suitable for installation in LV HRC fuse bases, in LV fuse switch disconnectors and switch disconnectors with fuses
Technical specifications
Ausführung Halbleiterschutzsicherung
Auslösecharakteristik aR
Ausschaltvermögen 100 kA
Breite 81.5 mm
Gehäuse Keramikrohr
Höhe 70 mm
Länge 125 mm
Nennspannung (AC) 900 V
Nennspannung (DC) 440 V
Nennstrom 710 A
Logistics
Ursprungsland GR
Zolltarifnummer 85361090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei