3NE8714-1 | Siemens

NH fuse NH000, 20 A, gR, 440 V (DC), 690 V (AC), 200 kA breaking capacity, 3NE8714-1

Order No.: 80P7091
EAN: 4011209457317
MPN:
3NE8714-1
3NE87141
Series: SITOR
3NE8714-1 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
42.3521 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
42.35 € *
Price list
Quantity
Price per unit*
1 pcs.
42.3521 €
10 pcs.
41.5191 €
*incl. VAT plus shipping costs
**Subject to prior sale

SITOR fuse link, with Bolt-on links, NH000, In: 20 A, gR, Un AC: 690 V, Un DC: 440 V, front indicator Fuses for stringent requirements in photovoltaic applications. Siemens photovoltaic fuses are especially designed for protecting PV modules and ensure a high level of plant availability over the entire life of the PV system. The fuses have a high DC rated voltage and withstand the greatest temperature fluctuations without damage. All Siemens photovoltaic fuse systems therefore comply with the standard IEC 60269-6.

Features

  • Reliable protection of the modules and the module connection cables in the event of reverse currents
  • Compliance with the UL standard UL 2579 (for IEC cylindrical fuses)
  • Safe tripping in case of residual currents and therefore reduction of the risk of fire due to DC electric arcs
  • Safe separation when the fuse holder/fuse base is open
  • Long service life despite frequent and very variable load currents
Technical specifications
Version NH-Sicherung
Tripping characteristics gR
Breaking capacity 200 kA
Design NH000
Width 21 mm
Enclosure Keramikrohr
Height 100 mm
Length 40 mm
Rated voltage (AC) 690 V
Rated voltage (DC) 440 V
Rated current 20 A
Logistics
Country of origin CN
Customs tariff number 85361050
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei