3NE9634-1C | Siemens
NH fuse NH3, 500 A, aR, 1.5 kV (DC), 2.5 kV (AC), 100 kA breaking capacity, 3NE9634-1C
Unit Price (€ / pc.)
853.2538 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
SITOR fuse link, with slotted blade contacts, NH3, In: 500 A, aR, Un AC: 2500 V, Un DC: 1500 V, front indicator Fuses for stringent requirements in photovoltaic applications. Siemens photovoltaic fuses are especially designed for protecting PV modules and ensure a high level of plant availability over the entire life of the PV system. The fuses have a high DC rated voltage and withstand the greatest temperature fluctuations without damage. All Siemens photovoltaic fuse systems therefore comply with the standard IEC 60269-6.
Features
- Reliable protection of the modules and the module connection cables in the event of reverse currents
- Compliance with the UL standard UL 2579 (for IEC cylindrical fuses)
- Safe tripping in case of residual currents and therefore reduction of the risk of fire due to DC electric arcs
- Safe separation when the fuse holder/fuse base is open
- Long service life despite frequent and very variable load currents
Technical specifications
Version | NH-Sicherung | |
Tripping characteristics | aR | |
Breaking capacity | 100 kA | |
Design | NH3 | |
Enclosure | Keramikrohr | |
Rated voltage (AC) | 2.5 kV | |
Rated voltage (DC) | 1.5 kV | |
Rated current | 500 A |
Download
Logistics
Country of origin | GR |
Customs tariff number | 85351000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |