3NW1060-0HG | Siemens

Microfuse 10.3 x 38 mm, 6 A, T, 600 V (AC), 200 kA breaking capacity, 3NW1060-0HG

Order No.: 70P6261
EAN: 4001869333724
MPN:
3NW1060-0HG
3NW10600HG
Series: SENTRON
3NW1060-0HG Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
19.9206 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
19.92 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9206 €
10 pcs.
19.5279 €
*incl. VAT plus shipping costs
**Subject to prior sale

3NW10600HG, Siemens

SENTRON, cylindrical fuse link, Class CC, 6 A, time-lag, Un AC: 600 V, respect national installation rules! for protection of control transformers, reactors and selenoids UL fuse systems class CC and class J. As an important component of the SENTRON protective components for electronic installations, the 3NW fuse system from Siemens provides effective protection for personnel, equipment and plants with reliable shutdown in the event of an overload or short-circuit. Class CC fuses are used for branch circuit protection applications. Class J fuse links are used for branch circuit protection and in the feeder circuit. Key features of the Siemens NW fuses:.

Features

  • Easier export thanks to UL and CSA approvals for typical applications on the North American market
  • Modern design with touch protection ensures safe installation
  • Dead-state fuse replacement in fuse holders possible
Technical specifications
Version Feinsicherung
Tripping characteristics T
Breaking capacity 200 kA
Design 10,3 x 38 mm
diameter 10.3 mm
Enclosure Glasrohr
Length 38 mm
Rated voltage (AC) 600 V
Rated current 6 A
Logistics
Country of origin MX
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei