3NW6005-1 | Siemens

Microfuse 10 x 38 mm, 16 A, gG, 500 V (AC), 100 kA breaking capacity, 3NW6005-1

Order No.: 70P6300
EAN: 4001869061504
MPN:
3NW6005-1
3NW60051
Series: SENTRON
3NW6005-1 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
4.8552 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.86 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8552 €
20 pcs.
4.7600 €
*incl. VAT plus shipping costs
**Subject to prior sale

3NW60051, Siemens

SENTRON, cylindrical fuse link, 10 x 38 mm, 16 A, gG, Un AC: 500 V SENTRON cylindrical fuse system for selective line protection. Siemens cylindrical fuse-links and fuse holders are suitable for use in industrial plants. They are standard in Europe and are tested and approved as fuse disconnectors, but not for switching under load. For load switching, Siemens offers an extensive portfolio of products, e.g. 3KF. The Siemens cylindrical fuse systems are characterized primarily by:.

Features

  • Compliance with the standards IEC 60269-1, -2 and -3
  • Compliance with the standard UL 51
  • Fast fuse change due to space for spare fuses in the slide-in unit
  • Fast detection of a tripped fuse due to LED that flashes when the fuse trips
Technical specifications
Version Feinsicherung
Tripping characteristics gG
Breaking capacity 100 kA
Design 10 x 38 mm
diameter 10.3 mm
Enclosure Keramikrohr
Length 38 mm
Rated voltage (AC) 500 V
Rated current 16 A
Logistics
Country of origin CZ
Customs tariff number 85361050
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes