3NW6008-1 | Siemens
Microfuse 10 x 38 mm, 8 A, gG, 500 V (AC), 100 kA breaking capacity, 3NW6008-1
Unit Price (€ / pc.)
4.8552 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.86 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8552 €
10 pcs.
4.7600 €
*incl. VAT plus shipping costs
**Subject to prior sale
3NW60081, Siemens
SENTRON, cylindrical fuse link, 10 x 38 mm, 8 A, gG, Un AC: 500 V SENTRON cylindrical fuse system for selective line protection. Siemens cylindrical fuse-links and fuse holders are suitable for use in industrial plants. They are standard in Europe and are tested and approved as fuse disconnectors, but not for switching under load. For load switching, Siemens offers an extensive portfolio of products, e.g. 3KF. The Siemens cylindrical fuse systems are characterized primarily by:.
Features
- Compliance with the standards IEC 60269-1, -2 and -3
- Compliance with the standard UL 51
- Fast fuse change due to space for spare fuses in the slide-in unit
- Fast detection of a tripped fuse due to LED that flashes when the fuse trips
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | gG | |
Breaking capacity | 100 kA | |
Design | 10 x 38 mm | |
diameter | 10.3 mm | |
Enclosure | Keramikrohr | |
Length | 38 mm | |
Rated voltage (AC) | 500 V | |
Rated current | 8 A |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |