3NW8103-1 | Siemens

Microfuse 14 x 51 mm, 10 A, aM, 250 V (DC), 690 V (AC), 120 kA breaking capacity, 3NW8103-1

Order No.: 70P6424
EAN: 4001869062662
MPN:
3NW8103-1
3NW81031
Series: SENTRON
3NW8103-1 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
7.3542 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.35 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3542 €
10 pcs.
7.1995 €
*incl. VAT plus shipping costs
**Subject to prior sale

3NW81031, Siemens

SENTRON, cylindrical fuse link, 14x51 mm, 10 A, aM, Un AC: 690 V SENTRON cylindrical fuse system for selective line protection. Siemens cylindrical fuse-links and fuse holders are suitable for use in industrial plants. They are standard in Europe and are tested and approved as fuse disconnectors, but not for switching under load. For load switching, Siemens offers an extensive portfolio of products, e.g. 3KF. The Siemens cylindrical fuse systems are characterized primarily by:.

Features

  • Compliance with the standards IEC 60269-1, -2 and -3
  • Compliance with the standard UL 51
  • Fast fuse change due to space for spare fuses in the slide-in unit
  • Fast detection of a tripped fuse due to LED that flashes when the fuse trips
Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik aM
Ausschaltvermögen 120 kA
Bauform 14 x 51 mm
Durchmesser 14.3 mm
Gehäuse Keramikrohr
Länge 51 mm
Nennspannung (AC) 690 V
Nennspannung (DC) 250 V
Nennstrom 10 A
Logistics
Ursprungsland CZ
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes