5SA221 | Siemens

DIAZED fuse TNDZ/E16, 4 A, T, 500 V (AC), 5SA221

Order No.: 27H2520
EAN: 4001869021034
MPN:
5SA221
5SA221
Series: DIAZED
5SA221 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
3.1178 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.12 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1178 €
10 pcs.
3.0583 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIAZED fuse link 500 V Slow-response, TNDZ, E16, 4A.
Technical specifications
Version DIAZED-Sicherung
Tripping characteristics T
Design TNDZ/E16
Enclosure Keramikrohr
Rated voltage (AC) 500 V
Rated current 4 A
Logistics
Country of origin SI
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes