5SA2611 | Siemens
DIAZED fuse TNDZ/E16, 16 A, T, 440 V (DC), 500 V (AC), 5SA2611
Unit Price (€ / pc.)
3.1178 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.12 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1178 €
10 pcs.
3.0583 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Fuse DI 16A gG 500V A.C./440V SENTRON fuse-link DIAZED size DI In 16A gG Un 500V A.C./440V D.C.
Technical specifications
Version | DIAZED-Sicherung | |
Tripping characteristics | T | |
Design | TNDZ/E16 | |
Enclosure | Keramikrohr | |
Rated voltage (AC) | 500 V | |
Rated voltage (DC) | 440 V | |
Rated current | 16 A |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85361050 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |