5SA2711 | Siemens

DIAZED fuse TNDZ/E16, 20 A, T, 440 V (DC), 500 V (AC), 5SA2711

Order No.: 27H2524
EAN: 4001869573076
MPN:
5SA2711
5SA2711
Series: DIAZED
5SA2711 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
3.1178 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.12 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1178 €
10 pcs.
3.0583 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Fuse DI 20A gG 500V A.C./440V SENTRON fuse-link DIAZED size DI In 20A gG Un 500V A.C./440V D.C.
Technical specifications
Version DIAZED-Sicherung
Tripping characteristics T
Design TNDZ/E16
Enclosure Keramikrohr
Rated voltage (AC) 500 V
Rated voltage (DC) 440 V
Rated current 20 A
Logistics
Country of origin SI
Customs tariff number 85361050
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes