5SB211 | Siemens
DIAZED fuse DIII/E33, 2 A, gG, 500 V (DC), 5SB211
Unit Price (€ / pc.)
1.3447 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
25 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIAZED fuse link 500 V for cable and line protection gG, Size DII, E27, 2A.
Technical specifications
Version | DIAZED-Sicherung | |
Tripping characteristics | gG | |
Design | DIII/E33 | |
Enclosure | Keramikrohr | |
Rated voltage (DC) | 500 V | |
Rated current | 2 A |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |