5SB2711 | Siemens

DIAZED fuse DII/E27, 20 A, gG, 440 V (DC), 500 V (AC), 5SB2711

Order No.: 27H2531
EAN: 4001869573106
MPN:
5SB2711
5SB2711
Series: DIAZED
5SB2711 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2019 €
25 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Fuse DII 20A gG 500V A.C./440 SENTRON fuse-link DIAZED size DII In 20A gG Un 500V A.C./440V D.C.
Technical specifications
Version DIAZED-Sicherung
Tripping characteristics gG
Design DII/E27
Enclosure Keramikrohr
Rated voltage (AC) 500 V
Rated voltage (DC) 440 V
Rated current 20 A
Logistics
Country of origin SI
Customs tariff number 85361050
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes