5SB4211 | Siemens

DIAZED fuse DIII/E33, 50 A, gG, 440 V (DC), 500 V (AC), 5SB4211

Order No.: 27H2535
EAN: 4001869573144
MPN:
5SB4211
5SB4211
Series: DIAZED
5SB4211 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.9873 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9873 €
25 pcs.
1.9516 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Fuse DIII 50A gG 500V A.C./44 SENTRON fuse-link DIAZED size DIII In 50A gG Un 500V A.C./440V D.C.
Technical specifications
Version DIAZED-Sicherung
Tripping characteristics gG
Design DIII/E33
Enclosure Keramikrohr
Rated voltage (AC) 500 V
Rated voltage (DC) 440 V
Rated current 50 A
Logistics
Country of origin SI
Customs tariff number 85361050
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes