5SC211 | Siemens
DIAZED fuse DIV/R1 1/4, 80 A, gG, 400 V (DC), 5SC211
Unit Price (€ / pc.)
14.9940 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.99 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9940 €
3 pcs.
14.7084 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIAZED fuse link 500 V for cable and line protection gG, size DIVH, R1 1/4, 80A.
Technical specifications
Ausführung | DIAZED-Sicherung | |
Auslösecharakteristik | gG | |
Bauform | DIV/R1 1/4 | |
Gehäuse | Keramikrohr | |
Nennspannung (DC) | 400 V | |
Nennstrom | 80 A |
Download
Logistics
Ursprungsland | SI |
Zolltarifnummer | 85361090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |