5SD450 | Siemens
SILIZED fuse DIII/E33, 35 A, F, 500 V (DC), 50 kA breaking capacity, 5SD450
Unit Price (€ / pc.)
12.4117 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.41 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4117 €
5 pcs.
12.1618 €
*incl. VAT plus shipping costs
**Subject to prior sale
SILIZED fuse link 500 V for semiconductor protection Quick-acting, size DIII, E33, 35A.
Technical specifications
Ausführung | SILIZED-Sicherung | |
Auslösecharakteristik | F | |
Ausschaltvermögen | 50 kA | |
Bauform | DIII/E33 | |
Nennspannung (DC) | 500 V | |
Nennstrom | 35 A |
Download
Logistics
Ursprungsland | SI |
Zolltarifnummer | 85361050 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |