5SD460 | Siemens
SILIZED fuse DIII/E33, 50 A, F, 500 V (DC), 5SD460
Unit Price (€ / pc.)
15.3272 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.33 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3272 €
5 pcs.
15.0297 €
*incl. VAT plus shipping costs
**Subject to prior sale
SILIZED fuse link 500 V for semiconductor protection Quick-acting, size DIII, E33, 50A.
Technical specifications
Version | SILIZED-Sicherung | |
Tripping characteristics | F | |
Design | DIII/E33 | |
Rated voltage (DC) | 500 V | |
Rated current | 50 A |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85361050 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |