5SD470 | Siemens

SILIZED fuse DIII/E33, 63 A, F, 500 V (DC), 5SD470

Order No.: 27H2544
EAN: 4001869021478
MPN:
5SD470
5SD470
Series: SILIZED
5SD470 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
17.5406 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.54 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5406 €
5 pcs.
17.2074 €
*incl. VAT plus shipping costs
**Subject to prior sale
SILIZED fuse link 500 V for semiconductor protection Quick-acting, size DIII, E33, 63A.
Technical specifications
Version SILIZED-Sicherung
Tripping characteristics F
Design DIII/E33
Rated voltage (DC) 500 V
Rated current 63 A
Logistics
Country of origin SI
Customs tariff number 85361050
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes