5SD480 | Siemens

SILIZED fuse DII/E27, 30 A, F, 500 V (DC), 5SD480

Order No.: 27H2545
EAN: 4001869021485
MPN:
5SD480
5SD480
Series: SILIZED
5SD480 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
9.9008 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.90 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9008 €
5 pcs.
9.6985 €
*incl. VAT plus shipping costs
**Subject to prior sale
SILIZED fuse link 500 V for semiconductor protection Quick-acting, size DII, E27, 30A.
Technical specifications
Version SILIZED-Sicherung
Tripping characteristics F
Design DII/E27
Rated voltage (DC) 500 V
Rated current 30 A
Logistics
Country of origin SI
Customs tariff number 85361050
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes