5SD603 | Siemens

DIAZED fuse DIII/E33, 6 A, F, 750 V (DC), 5SD603

Order No.: 27H2550
EAN: 4001869021560
MPN:
5SD603
5SD603
Series: DIAZED
5SD603 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
13.4232 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.42 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4232 €
5 pcs.
13.1614 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIAZED fuse link 750 V DC rail system protection Quick-response characteristic size DIII, E33, 6A.
Technical specifications
Version DIAZED-Sicherung
Tripping characteristics F
Design DIII/E33
Enclosure Keramikrohr
Rated voltage (DC) 750 V
Rated current 6 A
Logistics
Country of origin SI
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes