5SD604 | Siemens
DIAZED fuse DIII/E33, 10 A, F, 750 V (DC), 5SD604
Unit Price (€ / pc.)
13.0662 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.07 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0662 €
5 pcs.
12.8163 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIAZED fuse link 750 V DC rail system protection Quick-response characteristic size DIII, E33, 10A.
Technical specifications
Version | DIAZED fuse | |
Tripping characteristics | F | |
Design | DIII/E33 | |
Enclosure | ceramic tube | |
Rated voltage (DC) | 750 V | |
Rated current | 10 A |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |