5SD606 | Siemens

DIAZED fuse DIII/E33, 20 A, F, 750 V (DC), 50 kA breaking capacity, 5SD606

Order No.: 27H2553
EAN: 4001869021591
MPN:
5SD606
5SD606
Series: DIAZED
5SD606 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
16.3030 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.30 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3030 €
5 pcs.
15.9817 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIAZED fuse link 750 V DC rail system protection Quick-response characteristic size DIII, E33, 20A.
Technical specifications
Version DIAZED-Sicherung
Tripping characteristics F
Breaking capacity 50 kA
Design DIII/E33
Enclosure Keramikrohr
Rated voltage (DC) 750 V
Rated current 20 A
Logistics
Country of origin SI
Customs tariff number 85361050
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes