5SD611 | Siemens
DIAZED fuse DIII/E33, 63 A, F, 750 V (DC), 50 kA breaking capacity, 5SD611
Unit Price (€ / pc.)
33.1177 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
33.12 € *
Price list
Quantity
Price per unit*
1 pcs.
33.1177 €
5 pcs.
32.4751 €
*incl. VAT plus shipping costs
Subject to prior sale
DIAZED fuse link 750 V DC rail system protection Quick-response characteristic size DIII, E33, 63A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIAZED fuse | |
| Design | DIII/E33 | |
| Enclosure | ceramic tube | |
| Rated current | 63 A | |
| Tripping characteristics | F | |
| Rated voltage (DC) | 750 V | |
| Breaking capacity | 50 kA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SI |
| Customs tariff number | 85361050 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |