5SD8010 | Siemens

DIAZED fuse DIII/E33, 10 A, gG, 600 V (DC), 5SD8010

Order No.: 27H2561
EAN: 4001869021676
MPN:
5SD8010
5SD8010
Series: DIAZED
Siemens
5SD8010 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
20.3133 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.31 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3133 €
5 pcs.
19.9206 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIAZED fuse link 690 V for cable and line protection Operating class gG Size DIII, E33, 10 A.
Technical specifications
Version DIAZED fuse
Tripping characteristics gG
Design DIII/E33
diameter 28 mm
Enclosure ceramic tube
Height 70 mm
Rated voltage (DC) 600 V
Rated current 10 A
Logistics
Country of origin SI
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes