5SD8025 | Siemens

DIAZED fuse DIII/E33, 25 A, gG, 600 V (DC), 5SD8025

Order No.: 27H2564
EAN: 4001869021706
MPN:
5SD8025
Series: DIAZED
5SD8025 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
27.2391 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.24 € *
Price list
Quantity
Price per unit*
1 pcs.
27.2391 €
5 pcs.
26.7155 €
*incl. VAT plus shipping costs
Subject to prior sale
DIAZED fuse link 690 V for cable and line protection Operating class gG Size DIII, E33, 25A.
Technical specifications
Filter Property Value
Version DIAZED fuse
Design DIII/E33
Enclosure ceramic tube
Rated current 25 A
Tripping characteristics gG
Rated voltage (DC) 600 V
Height 70 mm
diameter 28 mm
Logistics
Property Value
Country of origin SI
Customs tariff number 85361050
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes