5SD8035 | Siemens
DIAZED fuse DIII/E33, 35 A, gG, 600 V (DC), 5SD8035
Unit Price (€ / pc.)
25.4660 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
25.47 € *
Price list
Quantity
Price per unit*
1 pcs.
25.4660 €
5 pcs.
24.9781 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIAZED fuse link 690 V for cable and line protection Operating class gG Size DIII, E33, 35A.
Technical specifications
Version | DIAZED-Sicherung | |
Tripping characteristics | gG | |
Design | DIII/E33 | |
diameter | 28 mm | |
Enclosure | Keramikrohr | |
Height | 70 mm | |
Rated voltage (DC) | 600 V | |
Rated current | 35 A |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85361050 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |