5SD8050 | Siemens

DIAZED fuse DIII/E33, 50 A, gG, 600 V (DC), 5SD8050

Order No.: 27H2566
EAN: 4001869021720
MPN:
5SD8050
5SD8050
Series: DIAZED
5SD8050 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
34.6409 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
34.64 € *
Price list
Quantity
Price per unit*
1 pcs.
34.6409 €
5 pcs.
33.9626 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIAZED fuse link 690 V for cable and line protection Operating class gG Size DIII, E33, 50 A.
Technical specifications
Version DIAZED-Sicherung
Tripping characteristics gG
Design DIII/E33
diameter 28 mm
Enclosure Keramikrohr
Height 70 mm
Rated voltage (DC) 600 V
Rated current 50 A
Logistics
Country of origin SI
Customs tariff number 85361050
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes