5SE1325 | Siemens

NEOZED fuse D02/E18, 25 A, gR, 250 V (DC), 400 V (AC), 50 kA breaking capacity, 5SE1325

Order No.: 27H2571
EAN: 4001869298696
MPN:
5SE1325
5SE1325
Series: NEOZED
5SE1325 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
12.7568 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.76 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7568 €
10 pcs.
12.5069 €
*incl. VAT plus shipping costs
**Subject to prior sale

NEOZED fuse-link, D02, 25 A, gR, Un AC: 400 V, Un DC: 250 V, SILIZED SILIZED 5SE semiconductor fuses protect power semiconductors from the effects of short circuits. As an important component of the SENTRON protective components for electronic installations, the SILIZED fuse system from Siemens provides effective protection for personnel, equipment and plants with reliable shutdown in the event of an overload or short circuit. The area of application also includes frequency converters with fuses in the input circuit and in the DC link and also UPS systems and soft-starters for motors.

Features

  • Extremely fast-acting switch-off characteristic compared to conventional LV HRC fuses
  • Power semiconductors are also reliably protected in the event of a short-circuit
  • The Siemens quality standard ensures very good characteristic curve accuracy
Technical specifications
Version NEOZED-Sicherung
Tripping characteristics gR
Breaking capacity 50 kA
Design D02/E18
diameter 15.3 mm
Enclosure Keramikrohr
Height 36 mm
Rated voltage (AC) 400 V
Rated voltage (DC) 250 V
Rated current 25 A
Logistics
Country of origin SI
Customs tariff number 85361050
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes