5SE2304 | Siemens

NEOZED fuse D01/E14, 4 A, gG, 250 V (DC), 400 V (AC), 50 kA breaking capacity, 5SE2304

Order No.: 27H2579
EAN: 4001869005935
MPN:
5SE2304
5SE2304
Series: NEOZED
5SE2304 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.1900 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
1.1662 €
*incl. VAT plus shipping costs
**Subject to prior sale
NEOZED fuse-link, D01, 4 A, gG, Un AC: 400 V, Un DC: 250 V, with tin-coated contact-caps.
Technical specifications
Version NEOZED-Sicherung
Tripping characteristics gG
Breaking capacity 50 kA
Design D01/E14
diameter 11 mm
Enclosure Keramikrohr
Height 36 mm
Rated voltage (AC) 400 V
Rated voltage (DC) 250 V
Rated current 4 A
Logistics
Country of origin PL
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes