8WA1822-7EF16 | Siemens

Microfuses 5 x 25 mm, 1 A, F, 250 V (AC), 8WA1822-7EF16

Order No.: 27H2590
EAN: 4011209161184
MPN:
8WA1822-7EF16
8WA18227EF16
Siemens
8WA1822-7EF16 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
2.8560 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8560 €
10 pcs.
2.7965 €
*incl. VAT plus shipping costs
**Subject to prior sale
G fuse link DIN 41660 quick-response High breaking capacity Rated continuous current 1 A Terminal block connection technology for various industrial applications and modern building installation from Siemens. Regardless of whether you decide on the screw-type, spring-loaded, push-in or quick connection: All of the connection technologies can be freely combined. The labeling and test accessories are standardized and can be used interchangeably. Many applications can be implemented in industry, functional and residential buildings with the terminal blocks from SIEMENS. This gives you access to the right connection technology for every connection system.
Technical specifications
Version microfuses
Tripping characteristics F
Design 5 x 25 mm
Enclosure ceramic tube
Rated voltage (AC) 250 V
Rated current 1 A
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes