8WA1822-7EF78 | Siemens
Microfuse 5 x 25 mm, 1.6 A, T, 250 V (AC), 8WA1822-7EF78
Order No.: 27H2596
EAN: 4011209161245
MPN:
8WA1822-7EF78
8WA18227EF78
Unit Price (€ / pc.)
2.9274 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9274 €
10 pcs.
2.8679 €
*incl. VAT plus shipping costs
Subject to prior sale
G fuse link DIN 41662 slow-response Low breaking capacity Rated continuous current 1.6 A Terminal block connection technology for various industrial applications and modern building installation from Siemens. Regardless of whether you decide on the screw-type, spring-loaded, push-in or quick connection: All of the connection technologies can be freely combined. The labeling and test accessories are standardized and can be used interchangeably. Many applications can be implemented in industry, functional and residential buildings with the terminal blocks from SIEMENS. This gives you access to the right connection technology for every connection system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 25 mm | |
| Enclosure | glass tube | |
| Rated current | 1.6 A | |
| Tripping characteristics | T | |
| Rated voltage (AC) | 250 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |