8WA1822-7EF85 | Siemens

Microfuse 5 x 20 mm, 6.3 A, T, 250 V (AC), 8WA1822-7EF85

Order No.: 27H2599
EAN: 4011209161276
MPN:
8WA1822-7EF85
8WA18227EF85
8WA1822-7EF85 Siemens Micro Fuses
Image may differ
Unit Price (€ / pc.)
2.4395 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.44 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4395 €
10 pcs.
2.3919 €
*incl. VAT plus shipping costs
**Subject to prior sale
G fuse link DIN 41662 slow-response Low breaking capacity Rated continuous current 6.3 A Terminal block connection technology for various industrial applications and modern building installation from Siemens. Regardless of whether you decide on the screw-type, spring-loaded, push-in or quick connection: All of the connection technologies can be freely combined. The labeling and test accessories are standardized and can be used interchangeably. Many applications can be implemented in industry, functional and residential buildings with the terminal blocks from SIEMENS. This gives you access to the right connection technology for every connection system.
Technical specifications
Version Feinsicherung
Tripping characteristics T
Design 5 x 20 mm
Enclosure Glasrohr
Rated voltage (AC) 250 V
Rated current 6.3 A
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes