3RR2141-1AA30 | Siemens

Monitoring relays, apparent current monitoring 1.6-16 A, 1 Form C (NO/NC), 24 V (DC), 24 V (AC), 3RR2141-1AA30

Order No.: 27H3224
EAN: 4011209787230
MPN:
3RR2141-1AA30
3RR21411AA30
3RR2141-1AA30 Siemens Monitoring Relays
Image may differ
Unit Price (€ / pc.)
106.7549 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
106.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
106.7549 €
Monitoring relay, can be mounted to Contactor 3RT2, Size S00 basic, analog adjustment Apparent current monitoring 1.6-16 A, 20-400 Hz, 2-phase Supply 24 V AC/DC 1 change-over contact Monitoring for Current overshoot and undershoot Phase failure, Cable break with or without fault buffer ON delay 0-60 s Noise pulse suppression 0-30 s Switching hysteresis 6% Screw connection system Monitoring relays SIRIUS 3RR2 for plugging into SIRIUS 3RT2 contactors or for stand-alone installation for multi-phase current monitoring of the entire plant or of the driven process.
Technical specifications
Connection Schraubanschluss
Version Scheinstromüberwachung 1,6-16 A
Contact type 1 Wechsler
Coil voltage (AC) 24 V
Coil voltage (DC) 24 V
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)