3RR2141-2AW30 | Siemens
Monitoring relays, apparent current monitoring 1.6-16 A, 1 Form C (NO/NC), 240 V (DC), 240 V (AC), 3RR2141-2AW30
Order No.: 27H3227
EAN: 4011209787322
MPN:
3RR2141-2AW30
3RR21412AW30
Unit Price (€ / pc.)
120.0115 € *
Available: 0 pcs.
Leadtime: 1 Week **
Monitoring relay, can be mounted to Contactor 3RT2, Size S00 basic, analog adjustment Apparent current monitoring 1.6-16 A, 20-400 Hz, 2-phase Supply 24-240 V AC/DC 1 change-over contact Monitoring for Current overshoot and undershoot Phase failure, Cable break with or without fault buffer ON delay 0-60 s Noise pulse suppression 0-30 s Switching hysteresis 6% spring-type connection system Monitoring relays SIRIUS 3RR2 for plugging into SIRIUS 3RT2 contactors or for stand-alone installation for multi-phase current monitoring of the entire plant or of the driven process.
Technical specifications
Anschluss | Federklemmanschluss | |
Ausführung | Scheinstromüberwachung 1,6-16 A | |
Kontaktart | 1 Wechsler | |
Spulenspannung (AC) | 240 V | |
Spulenspannung (DC) | 240 V |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei, Bleimonoxid (Bleioxid) |