3RR2142-2AA30 | Siemens

Monitoring relays, apparent current monitoring 4-40 A, 1 Form C (NO/NC), 24 V (DC), 24 V (AC), 3RR2142-2AA30

Order No.: 27H3230
EAN: 4011209787339
MPN:
3RR2142-2AA30
3RR21422AA30
Siemens
3RR2142-2AA30 Siemens Monitoring Relays
Image may differ
Unit Price (€ / pc.)
127.449 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
127.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
127.449 €
Monitoring relay, can be mounted to Contactor 3RT2, Size S0 basic, analog adjustment Apparent current monitoring 4...40 A, 50...60 Hz, 2-phase Supply 24 V AC/DC 1 change-over contact Monitoring for Current overshoot and undershoot Phase failure, Cable break with or without fault buffer ON delay 0-60 s Noise pulse suppression 0-30 s Switching hysteresis 6% spring-type connection system Monitoring relays SIRIUS 3RR2 for plugging into SIRIUS 3RT2 contactors or for stand-alone installation for multi-phase current monitoring of the entire plant or of the driven process.
Technical specifications
Anschluss Federklemmanschluss
Ausführung Scheinstromüberwachung 4-40 A
Kontaktart 1 Wechsler
Spulenspannung (AC) 24 V
Spulenspannung (DC) 24 V
Logistics
Ursprungsland CZ
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Bleimonoxid (Bleioxid)