3RR2143-3AA30 | Siemens
Monitoring relays, 2-phase supply 24 V AC/DC, 1 Form C (NO/NC), 24 V (DC), 24 V (AC), 3RR2143-3AA30
Order No.: 27H8824
EAN: 4011209937802
MPN:
3RR2143-3AA30
3RR21433AA30
Unit Price (€ / pc.)
168.5516 € *
Available: 0 pcs.
Leadtime: 1 Week **
Monitoring relay, can be mounted to Contactor 3RT2, Size S2 basic, analog adjustment Apparent current monitoring 8...80 A, 50...60 Hz, 2-phase Supply 24 V AC/DC 1 change-over contact Monitoring for Current overshoot and undershoot Phase failure, Cable break with or without fault buffer ON delay 0-60 s Noise pulse suppression 0-30 s Switching hysteresis 6% spring-type connection system Monitoring relays SIRIUS 3RR2 for plugging into SIRIUS 3RT2 contactors or for stand-alone installation for multi-phase current monitoring of the entire plant or of the driven process.
Technical specifications
Anschluss | Federklemmanschluss | |
Ausführung | 2-phasig Versorgung 24 V AC/DC | |
Kontaktart | 1 Wechsler | |
Spulenspannung (AC) | 24 V | |
Spulenspannung (DC) | 24 V |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei, Bleimonoxid (Bleioxid) |