3RR2241-2FW30 | Siemens

Monitoring relays, apparent/active current monitoring 1.6-16 A, 1 Form C (NO/NC), 240 V (DC), 240 V (AC), 3 A, 3RR2241-2FW30

Order No.: 27H3235
EAN: 4011209787360
MPN:
3RR2241-2FW30
3RR22412FW30
Siemens
3RR2241-2FW30 Siemens Monitoring Relays
Image may differ
Unit Price (€ / pc.)
212.2365 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
212.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
212.2365 €
Monitoring relay, can be mounted to Contactor 3RT2, Size S00 standard, digitally adjustable Apparant/active current monitoring 1.6-16 A, 20-400 Hz, 3-phase Supply 24-240 V AC/DC 1 change-over contact, 1 semiconductor output for alarm and warning Monitoring for Current overshoot and undershoot Phase failure, Cable break Phase sequence Residual current Blocking current Warning and alarm thresholds with or without fault buffer ON delay 0-99 s Noise pulse suppression 0-30 s Pause after fault 0-300 min spring-type connection system Monitoring relays SIRIUS 3RR2 for plugging into SIRIUS 3RT2 contactors or for stand-alone installation for multi-phase current monitoring of the entire plant or of the driven process.
Technical specifications
Anschluss Federklemmanschluss
Ausführung Schein-/Wirkstromüberwachung 1,6-16 A
Kontaktart 1 Wechsler
Schaltstrom 3 A
Spulenspannung (AC) 240 V
Spulenspannung (DC) 240 V
Logistics
Ursprungsland CZ
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, 2-Methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-on, Bleimonoxid (Bleioxid)