3RR2242-1FA30 | Siemens

Monitoring relays, apparent/active current monitoring 4-40 A, 1 Form C (NO/NC), 24 V (DC), 24 V (AC), 8 A, 3RR2242-1FA30

Order No.: 27H3236
EAN: 4011209787292
MPN:
3RR2242-1FA30
3RR22421FA30
3RR2242-1FA30 Siemens Monitoring Relays
Image may differ
Unit Price (€ / pc.)
225.505 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
225.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
225.505 €
Monitoring relay, can be mounted to Contactor 3RT2, Size S0 standard, digitally adjustable Apparant/active current monitoring 4...40 A, 20...400 Hz, 3-phase Supply 24 V AC/DC 1 change-over contact, 1 semiconductor output for alarm and warning Monitoring for Current overshoot and undershoot Phase failure, Cable break Phase sequence Residual current Blocking current Warning and alarm thresholds with or without fault buffer ON delay 0-99 s Noise pulse suppression 0-30 s Pause after fault 0-300 min Screw connection system Monitoring relays SIRIUS 3RR2 for plugging into SIRIUS 3RT2 contactors or for stand-alone installation for multi-phase current monitoring of the entire plant or of the driven process.
Technical specifications
Connection Schraubanschluss
Version Schein-/Wirkstromüberwachung 4-40 A
Contact type 1 Wechsler
switching current 8 A
Coil voltage (AC) 24 V
Coil voltage (DC) 24 V
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, 2-Methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-on, Bleimonoxid (Bleioxid)