3RR2243-3FW30 | Siemens
Monitoring relays, apparent/active current monitoring 8-80 A, 1 Form C (NO/NC), 24 V (DC), 16 A, 3RR2243-3FW30
Order No.: 27H3243
EAN: 4011209937796
MPN:
3RR2243-3FW30
3RR22433FW30
Unit Price (€ / pc.)
311.3397 € *
Available: 0 pcs.
Leadtime: 1 Week **
Monitoring relay, can be mounted to Contactor 3RT2, Size S2 standard, digitally adjustable Apparant/active current monitoring 8...80 A, 20...400 Hz, 3-phase Supply 24-240 V AC/DC 1 change-over contact, 1 semiconductor output for alarm and warning Monitoring for Current overshoot and undershoot Phase failure, Cable break Phase sequence Residual current Blocking current Warning and alarm thresholds with or without fault buffer ON delay 0-99 s Noise pulse suppression 0-30 s Pause after fault 0-300 min spring-type connection system Monitoring relays SIRIUS 3RR2 for plugging into SIRIUS 3RT2 contactors or for stand-alone installation for multi-phase current monitoring of the entire plant or of the driven process.
Technical specifications
Anschluss | Schraubanschluss/Federklemmanschluss | |
Ausführung | Schein-/Wirkstromüberwachung 8-80 A | |
Kontaktart | 1 Wechsler | |
Schaltstrom | 16 A | |
Spulenspannung (DC) | 24 V |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei, 2-Methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-on, Bleimonoxid (Bleioxid) |