3RR2441-1AA40 | Siemens

Current monitoring relay, for IO-Link S00, 1 Form C (NO/NC), 24 V (DC), 3 A, 3RR2441-1AA40

Order No.: 27H8826
EAN: 4011209911710
MPN:
3RR2441-1AA40
3RR24411AA40
Siemens
3RR2441-1AA40 Siemens Monitoring Relays
Image may differ
Unit Price (€ / pc.)
261.3954 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
261.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
261.3954 €
Current monitoring relay for IO-Link, can be mounted to Contactor 3RT2, Size S00 Apparant/active current monitoring 1.6-16 A, 20-400 Hz, 3-phase Supply voltage 24 V DC 1 change-over contact Monitoring for Current overshoot and undershoot Current asymmetry Phase failure, Cable break Phase sequence, Residual current Blocking current, Switching cycle and Operating hours counter Warning and alarm thresholds Auto-reset or manual reset ON delay 0-9999.9 s OFF delay 0-9999.9 s Reclosing delay 0-300 min Screw connection system Monitoring relays SIRIUS 3RR2 for plugging into SIRIUS 3RT2 contactors or for stand-alone installation for multi-phase current monitoring of the entire plant or of the driven process.
Technical specifications
Anschluss Schraubanschluss
Ausführung für IO-Link S00
Kontaktart 1 Wechsler
Schaltstrom 3 A
Spulenspannung (DC) 24 V
Logistics
Ursprungsland CZ
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, 2-Methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-on, Bleimonoxid (Bleioxid)