3RR2443-3AA40 | Siemens
Monitoring relays, apparent/active current monitoring 8-80 A, 1 Form C (NO/NC), 24 V (DC), 16 A, 3RR2443-3AA40
Order No.: 27H3245
EAN: 4011209937765
MPN:
3RR2443-3AA40
3RR24433AA40
Unit Price (€ / pc.)
398.0669 € *
Available: 0 pcs.
Leadtime: 1 Week **
Current monitoring relay for IO-Link, can be mounted to Contactor, 3RT2, Size S2 Apparant/active current monitoring 8-80 A, 20-400 Hz, 3-phase Supply voltage 24 V DC 1 change-over contact Monitoring for Current overshoot and undershoot Current asymmetry Phase failure, Cable break Phase sequence, Residual current Blocking current, Switching cycle and Operating hours counter Warning and alarm thresholds Auto-reset or manual reset ON delay 0-9999.9 s OFF delay 0-9999.9 s Reclosing delay 0-300 min spring-type connection system Monitoring relays SIRIUS 3RR2 for plugging into SIRIUS 3RT2 contactors or for stand-alone installation for multi-phase current monitoring of the entire plant or of the driven process.
Technical specifications
Anschluss | Schraubanschluss/Federklemmanschluss | |
Ausführung | Schein-/Wirkstromüberwachung 8-80 A | |
Kontaktart | 1 Wechsler | |
Schaltstrom | 16 A | |
Spulenspannung (DC) | 24 V |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei, 2-Methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-on, Bleimonoxid (Bleioxid) |