3RS2500-1AW30 | Siemens

Temperature relay, PT100, thermocouple J, K, 1 Form C (NO/NC), 240 V (DC), 240 V (AC), 5 A, 3RS2500-1AW30

Order No.: 27H8832
EAN: 4047621058788
MPN:
3RS2500-1AW30
3RS25001AW30
3RS2500-1AW30 Siemens Monitoring Relays
Image may differ
Unit Price (€ / pc.)
173.2164 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
173.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
173.2164 €
Temperature monitoring relay Pt100, Thermocouple J, K 1 threshold value, Width 22.5 mm Overshoot and undershoot 24 - 240 V AC/DC 1 change-over contact, quiescent current principle screw terminal Temperature monitoring relay SIRIUS 3RS2 for the measurement of temperatures in solid, liquid and gaseous media, e.g. for open and closed loop control of processes or for protecting motors and plants against excessive temperatures.
Technical specifications
Connection Schraubanschluss
Version PT100, Thermoelement J, K
Contact type 1 Wechsler
Contact material AgSnO2
switching current 5 A
Coil voltage (AC) 240 V
Coil voltage (DC) 240 V
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)