3RS2600-1BA30 | Siemens
Temperature relay, universal, display, 2 Form C (NO/NC), 24 V (DC), 24 V (AC), 5 A, 3RS2600-1BA30
Order No.: 27H8835
EAN: 4047621058894
MPN:
3RS2600-1BA30
3RS26001BA30
Unit Price (€ / pc.)
314.2552 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Temperature monitoring relay with display for resistance temperature sensors and thermocouples, 24 V AC/DC, Width 22.5 mm, 2 change-over contacts, screw terminal Temperature monitoring relay SIRIUS 3RS2 for the measurement of temperatures in solid, liquid and gaseous media, e.g. for open and closed loop control of processes or for protecting motors and plants against excessive temperatures.
Technical specifications
Connection | Schraubanschluss | |
Version | universell, Display | |
Contact type | 2 Wechsler | |
Contact material | AgSnO2 | |
switching current | 5 A | |
Coil voltage (AC) | 24 V | |
Coil voltage (DC) | 24 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, 2-Methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-on, Bleimonoxid (Bleioxid) |