3RS2800-1BA40 | Siemens

Temperature relay, universal, display, IO-Link, 2 Form C (NO/NC), 24 V (DC), 5 A, 3RS2800-1BA40

Order No.: 27H8839
EAN: 4047621058832
MPN:
3RS2800-1BA40
3RS28001BA40
Siemens
3RS2800-1BA40 Siemens Monitoring Relays
Image may differ
Unit Price (€ / pc.)
336.7105 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
336.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
336.7105 €
Temperature monitoring relay with display and IO-Link for resistance temperature sensors and thermocouples, 24 V DC, Width 22.5 mm, 2 change-over contacts, screw terminal Temperature monitoring relay SIRIUS 3RS2 for the measurement of temperatures in solid, liquid and gaseous media, e.g. for open and closed loop control of processes or for protecting motors and plants against excessive temperatures.
Technical specifications
Anschluss Schraubanschluss
Ausführung universell, Display, IO-Link
Kontaktart 2 Wechsler
Kontaktmaterial AgSnO2
Schaltstrom 5 A
Spulenspannung (DC) 24 V
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, 2-Methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-on, Bleimonoxid (Bleioxid)