3UG4501-1AA30 | Siemens
Monitoring relays, analog, resistance monitoring from 2-200 kΩ, 1 Form C (NO/NC), 24 V (DC), 24 V (AC), 3UG4501-1AA30
Order No.: 27H8953
EAN: 4011209665293
MPN:
3UG4501-1AA30
3UG45011AA30
Unit Price (€ / pc.)
105.1008 € *
Available: 0 pcs.
Leadtime: 1 Week **
Analog monitoring relay Fill level monitoring Resistance monitoring from 2 to 200 kohm overshoot and undershoot Supply voltage 24 V AC/DC 50 to 60 Hz DC and AC without galvanic isolation to measuring circuit 2-step or 1-step control Tripping delay 0.5 to 10 s 1 change-over contact screw terminal Successor product for 3UG3501-1AC20 Level monitoring relay with analog setting SIRIUS 3UG4 for level monitoring of conductive fluids to protect against overflow, dry running or leakage.
Technical specifications
Connection | Schraubanschluss | |
Version | analog, Widerstandsüberwachung von 2-200 kΩ | |
Contact type | 1 Wechsler | |
Coil voltage (AC) | 24 V | |
Coil voltage (DC) | 24 V |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |