3UG4501-1AW30 | Siemens

Monitoring relays, analog, resistance monitoring from 2-200 kΩ, 1 Form C (NO/NC), 240 V (DC), 240 V (AC), 3UG4501-1AW30

Order No.: 27H8954
EAN: 4011209665309
MPN:
3UG4501-1AW30
3UG45011AW30
3UG4501-1AW30 Siemens Monitoring Relays
Image may differ
Unit Price (€ / pc.)
117.5244 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
117.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
117.5244 €
Analog monitoring relay Fill level monitoring Resistance monitoring from 2 to 200 kohm overshoot and undershoot 24 to 240 V AC/DC 50 to 60 Hz DC and AC 2-step or 1-step control Tripping delay 0.5 to 10 s 1 change-over contact screw terminal Successor product for 3UG3501 Level monitoring relay with analog setting SIRIUS 3UG4 for level monitoring of conductive fluids to protect against overflow, dry running or leakage.
Technical specifications
Connection Schraubanschluss
Version analog, Widerstandsüberwachung von 2-200 kΩ
Contact type 1 Wechsler
Coil voltage (AC) 240 V
Coil voltage (DC) 240 V
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid), Dicyclohexylphthalat