3UG4582-2AW31 | Siemens

Insulation monitoring relay, analog adjustable, 1 Form C (NO/NC), 240 V (DC), 240 V (AC), 4 A, 3UG4582-2AW31

Order No.: 27H8978
EAN: 4047621080468
MPN:
3UG4582-2AW31
3UG45822AW31
3UG4582-2AW31 Siemens Monitoring Relays
Image may differ
Unit Price (€ / pc.)
325.4769 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
325.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
325.4769 €
Insulation monitoring relay for non-grounded (IT) networks up to 250 V AC, 15-400 Hz and up to 300 V DC measuring range 1-100 kOhm supply voltage 24-240 V AC/DC 22.5 mm, 1 changeover contact spring-loaded terminal (push-in).
Technical specifications
Connection Federklemmanschluss
Version analog einstellbar
Contact type 1 Wechsler
switching current 4 A
Coil voltage (AC) 240 V
Coil voltage (DC) 240 V
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes