3UG4614-1BR28-0AA3 | Siemens

Monitoring relays, digital, asymmetry 0-20% DEFAULT OFF Phase sequence, 2 Form C (NO/NC), 690 V (AC), 5 A, 3UG4614-1BR28-0AA3

Order No.: 27H8982
EAN: 4011209775060
MPN:
3UG4614-1BR28-0AA3
3UG46141BR280AA3
3UG4614-1BR28-0AA3 Siemens Monitoring Relays
Image may differ
Unit Price (€ / pc.)
173.2164 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
31,178.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
180 pcs.
173.2164 €
Digital monitoring relay Asymmetry 0-20%, default off Phase sequence, default off Phase failure 3 x 160 to 690 V 50 to 60 Hz AC Undervoltage, default 320 V Hysteresis, Default: 5% ON, OFF delay: Def. 0.1 s 2 change-over contacts screw terminal Network monitoring relay with digital setting SIRIUS 3UG4 for monitoring phase sequence, phase failure and phase asymmetry as well as undervoltage and overvoltage, e.g. with unstable networks or mobile systems such as A/C compressors, refrigerated containers, construction site compressors or cranes.
Technical specifications
Connection Schraubanschluss
Version digital, Asymmetrie 0-20% DEFAULT OFF Phasenfolge
Contact type 2 Wechsler
switching current 5 A
Coil voltage (AC) 690 V
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)