3UG4614-2BR20 | Siemens
Monitoring relays, digital, asymmetry 0-20% switchable phase sequence, 2 Form C (NO/NC), 690 V (AC), 5 A, 3UG4614-2BR20
Order No.: 27H8983
EAN: 4011209642577
MPN:
3UG4614-2BR20
3UG46142BR20
Unit Price (€ / pc.)
185.7233 € *
Available: 0 pcs.
Leadtime: 1 Week **
Digital monitoring relay Asymmetry 0-20% Phase sequence can be activated Phase failure 3 x 160 to 690 V 50 to 60 Hz AC Undervoltage 160-690 V Hysteresis 1-20 V ON and OFF delay 0-20 s 2 change-over contacts spring-type connection system Network monitoring relay with digital setting SIRIUS 3UG4 for monitoring phase sequence, phase failure and phase asymmetry as well as undervoltage and overvoltage, e.g. with unstable networks or mobile systems such as A/C compressors, refrigerated containers, construction site compressors or cranes.
Technical specifications
Anschluss | Federklemmanschluss | |
Ausführung | digital, Asymmetrie 0-20% zuschaltbare Phasenfolge | |
Kontaktart | 2 Wechsler | |
Schaltstrom | 5 A | |
Spulenspannung (AC) | 690 V |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei, Bleimonoxid (Bleioxid) |