3UG4615-1CR20 | Siemens
Monitoring relays, for 3-phase mains voltage, 2 Form C (NO/NC), 690 V (AC), 5 A, 3UG4615-1CR20
Order No.: 27H8984
EAN: 4011209648326
MPN:
3UG4615-1CR20
3UG46151CR20
Unit Price (€ / pc.)
224.7315 € *
Available: 0 pcs.
Leadtime: 1 Week **
Digital monitoring relay 3-phase supply voltage Phase sequence can be activated Phase failure 3 x 160 to 690 V 50 to 60 Hz AC Undervoltage and overvoltage 160-690 V Hysteresis 1-20 V 0-20 s each for Umin and Umax 1 CO for Umin 1 CO for Umax screw terminal Successor product for 3UG3041-1BP50 Network monitoring relay with digital setting SIRIUS 3UG4 for monitoring phase sequence, phase failure and phase asymmetry as well as undervoltage and overvoltage, e.g. with unstable networks or mobile systems such as A/C compressors, refrigerated containers, construction site compressors or cranes.
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | für 3-phasige Netzspannung | |
Kontaktart | 2 Wechsler | |
Schaltstrom | 5 A | |
Spulenspannung (AC) | 690 V |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei, Bleimonoxid (Bleioxid) |